help desk software
DATA SHEET

LPV-20-12-PH

Mean Well

AC/DC Single output LED driver constant voltage (CV) - Output 12VDC at 1.67A - cable output - 20W - No dimming function. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPV-20-12-PH
Alias/AKA:
LPV-20-12
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
LPV-20 series is a class II constant voltage LED driver with 94V-0 flame retardant plastic enclosure. This LED Single output switching Power Supply, accepts 90∼264VAC at input and provide 12V at output. The LPV-20 series is IP67 rated, protecting the internal electrical components from dust and moisture. The interior of this LED switching power supply is fully potted with heat conducted silicone, improving the heat dissipation capability. The LPV-20 features efficiency up to 81% and works with free air convection at a temperature of -30 +70°C. Other features of this LED driver are the short circuit, overload and over voltage protections. Ideal application of this LED switching power supply are in indoor and outdoor LED signage, LED decorative lighting, building wall wash lighting, LED strips and any luminaire involving constant voltage LED driving applications. LPV-20-12 has a 2 year factory warranty.
Search Keywords:
LPV2012PH
IN STOCK: 1,029
Can Ship immediately
Manufacturer Stock:
17,996   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.30
$9.300
5
$8.90
$44.500
10
$8.50
$85.000
20 +
$8.20
$164.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models