LPV-20-24
Mean WellAC/DC Single output LED driver constant voltage (CV) - Output 24VDC at 0.84A - cable output - 20W - No dimming function. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPV-20-24
Alias/AKA:
LPV-20-24-PH
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
20 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
840 mA (0.84 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE, cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
LPV-20
LPV-20 series is a class II constant voltage LED driver with 94V-0 flame retardant plastic enclosure. This LED Single output switching Power Supply, accepts 90∼264VAC at input and provide 24V at output. The LPV-20 series is IP67 rated, protecting the internal electrical components from dust and moisture. The interior of this LED switching power supply is fully potted with heat conducted silicone, improving the heat dissipation capability. The LPV-20 features efficiency up to 83% and works with free air convection at a temperature of -30 +70°C. Other features of this LED driver are the short circuit, overload and over voltage protections. Ideal application of this LED switching power supply are in indoor and outdoor LED signage, LED decorative lighting, building wall wash lighting, LED strips and any luminaire involving constant voltage LED driving applications. LPV-20-12 has a 2 year factory warranty.
Search Keywords:
LPV2024
IN STOCK:
558
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$9.30
$9.300
5
$8.90
$44.500
10
$8.50
$85.000
20
+
$8.20
$164.000
Product Guides