help desk software
DATA SHEET

LPV-35-24

Mean Well

AC/DC LED Power Supply - Const Volt - 36W - Fixed: 24 Vdc @ 1,500mA - Dim: No

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPV-35-24
Alias/AKA:
LPV-35-24-PH
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
36 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
1,500 mA (1.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 65 °C
Safety Agency Approvals:
CE, cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
LPV-35
AC-DC Single output LED driver Constant Voltage (CV); Output 24Vdc at 1.5A; cable output. It has an output power of 36W. Width, height and depth is 40 mm, 30 mm, and 148 mm respectively. It can work up to 65°C temperature.
Search Keywords:
LPV3524
IN STOCK: 790
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.90
$12.900
5
$12.30
$61.500
10
$11.80
$118.000
20 +
$11.40
$228.000
Tools/3D Models