Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LPV-35-36
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
36 W
Output Voltage Range:
36.0 Vdc (Nom)
Maximum Output Current:
1,000 mA (1.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 65 °C
Safety Agency Approvals:
CE, cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
LPV-35
AC/DC LED Power Supply - Const Volt - 36W - Fixed: 36 Vdc @ 1,000mA - Dim: No
Search Keywords:
LPV3536
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$12.90
$12.900
5
$12.30
$61.500
10
$11.80
$118.000
20
+
$11.40
$228.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides