LPV-60-24
MEAN WELLAC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
LPV-60-24
Alias/AKA:
LPV-60-24-PH
RoHS:
Yes
HTS:
8504409520
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Voltage8116
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
2,500 mA (2.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus
NEC Class:
2
IEC Class:
II
SELV:
No
LPS:
Yes
Warranty:
2 Years
Family:
LPV-60
Power your device with direct current by using this LPV-60-24 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
LPV6024
IN STOCK:
856
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$14.40
$14.400
5
$13.80
$69.000
10
$13.10
$131.000
20
+
$12.80
$256.000
CUSTOMERS
ALSO BOUGHT
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
H50SL-608
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
MAA6C
Switch Snap Action N.O. SPST Roller Lever Quick Connect 16A 250VAC Screw Mount
MS3106F18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug