LPVL-150-24
MEAN WELLAC/DC LED Power Supply - Const Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
LPVL-150-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
151 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
6,300 mA (6.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
132
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
370
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-25 to 65 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
2 Years
Family:
LPVL-150
The MEAN WELL LPVL-150-24 is an AC/DC LED power supply designed to provide a constant voltage output of 24 Vdc at a current of 6,300mA. With a power rating of 151.2W, this power supply ensures efficient and reliable performance for your LED lighting applications. Featuring a fixed voltage output, it offers stability and consistency to ensure your LED lights operate smoothly. While this power supply does not support dimming functionality, it delivers powerful and consistent voltage to illuminate your LED lights with enhanced brightness and clarity. Trust the LPVL-150-24 to provide the power you need for your LED lighting projects.
Search Keywords:
LPVL15024
IN STOCK:
393
Can Ship immediately
Manufacturer Stock:
21
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$33.30
$33.300
5
$31.70
$158.500
10
$30.30
$303.000
20
+
$29.40
$588.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
LPV-100-12
AC/DC LED Power Supply - Const Volt - 102W - Fixed:12 Vdc @ 8,500mA (8.5 A) - Dim: No
HLG-320H-24
AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Fixd: 24 Vdc @ 13,340mA - Dim: No
LPV-100-48
AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 48 Vdc @ 2,100mA - Dim: No
APV-25-24
AC/DC LED Power Supply - Const Volt - 25.2W - Fixed: 24 Vdc @ 1 -050mA - Dim: No.
LPV-100-24
AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No