Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-100-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
18 A
Maximum Output Power:
90 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 97 x 30 mm
The LRS-100-5 is an AC to DC power supply from Mean-Well USA, Inc. It will convert an alternating current source to a direct current supply. It has a voltage of 5 V and maximum output power of 90 W. This part's single output can handle a current up to 18 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
LRS1005
IN STOCK:
148
Can Ship immediately
Manufacturer Stock:
339
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$18.60
$18.600
5
$17.70
$88.500
10
$17.00
$170.000
20
+
$16.50
$330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
61045-2
FASTON .187 SERIES (4.8 MM) TPBR
TP38
Insulated Test Probe Set, Slim Reach, 10 A, 6001000 Vac, Safety Rating Cat Ii 1000 VCat Ii...
RS-50-5
AC-DC Single Output Enclosed power supply; Output 5VDC Single Output at 10A; free air conv...
RS-25-5
AC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free a...
85F110
Res Wirewound 110 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL