LRS-150-24
Mean WellAC/DC Single output enclosed power supply - AC input select switch - Output 24VDC at 6.5A - 150W - Up to 5G vibration - 1U low profile. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-150-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 132,170 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6.5 A
Maximum Output Power:
156 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 30 mm
LRS-150 is a 150W single-output enclosed type power supply with 30mm of low profile design. Adopting the input of 115VAC or 230VAC (selectable by switch), the entire provides an output voltage line of 12V. In addition to the high efficiency up to 87.5%, the design of metallic mesh case enhances the heat dissipation of LRS-150 that the whole series operates from -30C throught 70C under air convection without fan. Delivering an extremly low no load power consumption (less than 0.5W), it allows the end system to vibration capability ; it is complied with international safety regulations such as TUV EN60950-1, EN60335-1, EN61558-1/-2-16, UL60950-1 and GB4943. LRS-150 series serves as a high price-to-performance power supply solution for various industrial applications. LRS-150-24 has a 3 year factory warranty.
Search Keywords:
LRS15024
IN STOCK:
512
Ships today, if you order in
Manufacturer Stock:
24
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$18.40
$18.400
5
$17.60
$88.000
10
$16.80
$168.000
20
+
$16.30
$326.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
30-9510-99
DATA EXTN CABLE, DB9M-F,10FT
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
66099-3
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
JR2A-DC24V
Power Relay 24VDC 5A DPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
135-3273-003
Round Optical Lens Amber Polycarbonate