Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-150F-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
12.5 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 30 mm
The LRS-150F-12 is an AC to DC power supply from Mean-Well USA, Inc. that converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 150 W. This part's single output can handle a current up to 12.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
LRS150F12
IN STOCK:
451
Can Ship immediately
Manufacturer Stock:
211
can ship
12/2/24
On Order:
510
can ship 1/31/25
Factory Lead-Time
18 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$21.90
$21.900
5
$20.80
$104.000
10
$19.90
$199.000
20
+
$19.30
$386.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SNB-3731-SS
Natural Stainless Steel Wall Mount NEMA Box - External 11.81 x 9.84 x 5.91 Inches - Intern...
APC-12-700
AC/DC LED Power Supply - Const Curr - 12.6W - Fixed: 18 Vdc @ 700mA - Dim: No
LRS-150F-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 156W.
RSP-320-5
AC/DC Power Supply - 1 Output - 5V@60A - 300W