Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-150F-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
6.5 A
Maximum Output Power:
156 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 30 mm
The LRS-150F-24 is an AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 156 W. This part's single output can handle a current up to 6.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
LRS150F24
IN STOCK:
726
Ships today, if you order in
Manufacturer Stock:
139
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$20.70
$20.700
5
$19.70
$98.500
10
$18.90
$189.000
20
+
$18.30
$366.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
06AN2
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
213845-1
Contact PIN 8 Size Crimp ST Cable Mount 12-14AWG T/R
213847-1
POWERBAND CONT ASSY,SILVER PLT
BZ-2RN-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
213890-2
CPC RECPT SEALED SIZE 17-3