Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-150F-5
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
22 A
Maximum Output Power:
110 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 30 mm
Ensure your electronic devices operate by using this LRS-150F-5 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 5 V and maximum output power of 110 W. This part's single output can handle a current up to 22 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
LRS150F5
IN STOCK:
317
Can Ship immediately
Manufacturer Stock:
120
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/6/25
Quantity
Unit Price
Ext. Price
1
$23.20
$23.200
5
$22.10
$110.500
10
$21.10
$211.000
20
+
$20.50
$410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
DS2Y-S-DC9V
Electromechanical Relay 9VDC 405Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay
TL910
Test Probe Set - 1mm Tips - 3 Set Spring Loaded Gold Tips; 2 Sets Stainless Steel Tips
BZ6FK10CAU
Shunt Trip - 200-240VAC - With Terminal Block.
06AN2
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
1064-1QD
RF Coaxial Connector - Jack (Socket) - 10kV - Straight - Crimp Termination - Bulkhead, Fro...