Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-200-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8.8 A
Maximum Output Power:
211.2 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
Your electronic devices will need this LRS-200-24 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 211.2 W. This part's single output can handle a current up to 8.8 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
LRS20024
IN STOCK:
882
Can Ship immediately
Manufacturer Stock:
59
can ship
12/2/24
On Order:
510
can ship 1/1/25
1,020
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/7/25
Quantity
Unit Price
Ext. Price
1
$24.50
$24.500
5
$23.30
$116.500
10
$22.30
$223.000
20
+
$21.70
$434.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
E33-VT610-M01T
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave...
208471-1
CMC RECPT ASSEMBLY SIZE 28
N1A20207
Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 ...
AZ9731-1C-24DC3-D2
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...