Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-200-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
40 A
Maximum Output Power:
200 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
The LRS-200-5 is an AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 5 V and maximum output power of 200 W. This part's single output can handle a current up to 40 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
LRS2005
IN STOCK:
125
Can Ship immediately
Manufacturer Stock:
398
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$29.30
$29.300
5
$27.90
$139.500
10
$26.60
$266.000
20
+
$25.90
$518.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RD-65A
AC/DC Power Supply - 2 Outputs - 5V/12V@8A/4A - 66W
E14-00M
Snap Action Switch - SPDT - Button w/ferrule - 25A@125/250VAC 2A@48VDC - Quick Connect - S...
G2R-1A-E-T130-DC24
Power PCB relay – General purpose relay - Semi sealed – SPST – 1 Pole - Ag alloy - 16A - 2...
G5RL-1-E-AC115/120
Power Relay 115/120VAC 16(NO)/5(NC)A SPDT( (29mm 12.7mm 15.7mm)) THT
KUP-14A15-120
Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket