LRS-350-12
Mean WellAC-DC Single output enclosed power supply; Universal AC input; Output 12Vdc at 29A; Up to 5G vibration; 1U low profile .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-350-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
29 A
Maximum Output Power:
348 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
The LRS-350-12 is a 348W single-output enclosed type power supply with 30mm of low profile design.
Adopting the input of 114VAC or 230VAC (select by switch), the LRS-350-12 provides an output voltage line of 12V .
In addition to the high efficiency 85%,with built-in long life fan LRS-350-12 can work under -25℃ through 70 ℃ under air convection with full load. Delivering an extremly low no load power consumption ( <.75 W), it allows the end system to easily meet the worldwide energy requirement.LRS-350-12 has the complete protection functions and 5G anti-vibration capability; it is complied with international safety regulations such as UL60950-1. LRS-350-12 serves as high price-to performance power supply solution for various industrial applications.
Search Keywords:
LRS35012
IN STOCK:
387
Ships today, if you order in
Manufacturer Stock:
59
can ship
12/2/24
On Order:
750
can ship 1/1/25
510
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$32.50
$32.500
5
$31.00
$155.000
10
$29.60
$296.000
20
+
$28.70
$574.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
66261-5
Pin Contact Tin Crimp 12-16 AWG Power, Stamped
1394462-3
Photovoltaic / Solar Connector - Female Cable Coupler - Plus - 12 AWG - 25 A - IP67 - Cabl...
66740-2
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Silver Plated Contacts.
1394462-4
Photovoltaic (Solar Panel) Connector - Female Coupler - 1 Position - 12 AWG - Minus Keyed ...