LRS-350-48
MEAN WELLAC-DC Single output enclosed power supply; Universal AC input; Output 48Vdc at 7.3A; Up to 5G vibration; 1U low profile .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
LRS-350-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
7.3 A
Maximum Output Power:
350.4 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
The LRS-350-48 is a 305.4W single-output enclosed type power supply with 30mm of low profile design.
Adopting the input of 114VAC or 230VAC (select by switch), the LRS-350-48 provides an output voltage line of 48V .
In addition to the high efficiency 89%,with built-in long life fan LRS-350-48 can work under -25℃ through 70 ℃ under air convection with full load. Delivering an extremly low no load power consumption ( <.75 W), it allows the end system to easily meet the worldwide energy requirement.LRS-350-48 has the complete protection functions and 5G anti-vibration capability; it is complied with international safety regulations such as UL60950-1. LRS-350-48 serves as high price-to performance power supply solution for various industrial applications.
Search Keywords:
LRS35048
IN STOCK:
642
Ships today, if you order in
Manufacturer Stock:
24
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$32.50
$32.500
5
$31.00
$155.000
10
$29.60
$296.000
20
+
$28.70
$574.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EQ-34-J
Photoelectric Sensor Adjustable Range Reflective NPN Open Collector 2m
DSP2A-PS
Relay Socket for Electromechanical Relay
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
AZ983-1C-12DE
80AMP Super-ISO Automotive Relay 12VDC coil SPDT
SC628HR
Audio 6VDC 28VDC 23mA 78dBA 4000Hz to 5000Hz Screw Panel Mount