Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-350-5
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
60 A
Maximum Output Power:
300 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
Enclosed AC DC Converter single Output 5V 60A 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input. It has an output power of 300W, and can work up to 70°C temperature and has a built-in cooling fan. It has an operating altitude of up to 5000 meters.
Search Keywords:
LRS3505
Possible Replacement options available. See Alternatives
IN STOCK:
506
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$34.20
$34.200
5
$32.60
$163.000
10
$31.10
$311.000
20
+
$30.20
$604.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
CB1-P-12V
Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...
RM1A48A25
SSR RM 480V 25A AC IP
AR22PR-311B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount