Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-35-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 82 x 30 mm
This LRS-35-12 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 36 W. This part's single output can handle a current up to 3 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
LRS3512
IN STOCK:
547
Ships today, if you order in
Manufacturer Stock:
221
can ship
12/9/24
On Order:
540
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$10.80
$10.800
5
$10.30
$51.500
10
$9.90
$99.000
20
+
$9.60
$192.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides