Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-35-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.5 A
Maximum Output Power:
36 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 82 x 30 mm
The LRS-35-24 is an AC to DC power supply from Mean-Well USA, Inc. It will convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 36 W. This part's single output can handle a current up to 1.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
LRS3524
IN STOCK:
209
Can Ship immediately
Manufacturer Stock:
50
can ship
12/2/24
On Order:
720
can ship 1/22/25
Factory Lead-Time
17 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$10.60
$10.600
5
$10.10
$50.500
10
$9.70
$97.000
20
+
$9.40
$188.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
40-98440F-C
F SCREW LOCKS, .30" (50SET)
350536-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
8451
HF2 1/2 Heyco-Flex™ II Liquid Tight Tubing
6PCV-14-1205
6PCV-14-1205=6PCV ASSEMBLY
HRPG-200-24
AC/DC Power Supply - 1 Output - 24V@8.4A - 201.6W