Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-50-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.2 A
Maximum Output Power:
52.8 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 82 x 30 mm
The LRS-50-24 is an AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 24 V and maximum output power of 52.8 W. This part's single output can handle a current up to 2.2 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
LRS5024
IN STOCK:
587
Ships today, if you order in
Manufacturer Stock:
90
can ship
12/9/24
On Order:
600
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$11.40
$11.400
5
$10.90
$54.500
10
$10.40
$104.000
20
+
$10.10
$202.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides