help desk software
DATA SHEET

LRS-50-5

Mean Well

AC/DC Power Supply - 1 Output - 5V@10A - 50W. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-50-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
10 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 82 x 30 mm
This LRS-50-5 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5 V and maximum output power of 50 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
LRS505
IN STOCK: 263
Ships today, if you order in
Manufacturer Stock:
6   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.50
$13.500
5
$12.90
$64.500
10
$12.30
$123.000
20 +
$11.90
$238.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides