LRS-600-12
Mean WellAC-DC Power Supply - 600W - 12VDC - 50A - Input: 90 to 132VAC / 180 to 264VAC - Enclosed - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-600-12
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The MEAN WELL LRS-600-12 is a high-performance AC-DC power supply with a maximum output power of 600W and an output voltage of 12VDC. It delivers a robust current of 50A, making it ideal for power-hungry applications.This power supply features a wide input voltage range of 90 to 132VAC or 180 to 264VAC, providing flexibility and compatibility with various power sources. The enclosed design ensures protection against dust and debris, making it suitable for both indoor and outdoor installations.Equipped with reliable screw terminals, the MEAN WELL LRS-600-12 allows for secure and easy wiring connections. The sturdy construction and strict quality control ensure a long-lasting and reliable performance.Whether it's for industrial automation, LED lighting, or other demanding applications, the MEAN WELL LRS-600-12 AC-DC power supply delivers high power and efficiency, ensuring stable and reliable operation.
Search Keywords:
LRS60012
IN STOCK:
29
Ships today, if you order in
Manufacturer Stock:
39
can ship
12/2/24
On Order:
108
can ship 1/31/25
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$59.90
$59.900
5
$57.00
$285.000
10
$54.50
$545.000
20
+
$52.90
$1,058.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
1229-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....
02-09-2118
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
19-09-2029
Conn Housing PL 2 POS 6.7mm Crimp ST Cable Mount Bag