LRS-600-36
Mean WellAC-DC Power Supply - 600W - 36VDC - 16.6A - Input: 90 to 132VAC / 180 to 264VAC - Enclosed - Screw Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-600-36
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The MEAN WELL LRS-600-36 is a reliable AC-DC power supply ideal for various applications. This unit offers a power output of 600W and a 36VDC voltage rating with a current of 16.6A, guaranteeing a stable and high-quality power supply. With an input range of 90 to 132VAC or 180 to 264VAC, it can be used in multiple countries and regions, making it versatile and convenient. The LRS-600-36 is enclosed for optimal protection and features convenient screw terminals for easy installation. This power supply is an excellent choice for any project requiring a powerful and efficient power source.
Search Keywords:
LRS60036
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$59.90
$59.900
5
$57.00
$285.000
10
$54.50
$545.000
20
+
$52.90
$1,058.000
Please Note:
Item may be subject to tariff fee if shipping within the United States