Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-75-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
5 A
Maximum Output Power:
75 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 30 mm
The MEAN WELL LRS-75-15 is a high-quality AC/DC power supply specifically designed for various industrial applications. With a single output of 15V and a maximum current of 5A, this power supply offers a power capacity of 75W, ensuring reliable and efficient performance. It features a compact and durable design, making it suitable for a wide range of installation requirements. The LRS-75-15 is equipped with built-in protections to safeguard against overloading, overvoltage, and short circuits, ensuring a safe and stable power supply. It is an excellent choice for applications that require a stable and consistent power source, such as automation control systems, communication equipment, and LED lighting.
Search Keywords:
LRS7515
IN STOCK:
203
Can Ship immediately
Manufacturer Stock:
9
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$14.10
$14.100
5
$13.40
$67.000
10
$12.80
$128.000
20
+
$12.40
$248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1658644-1
D Sub Connector Housing - 15 Positions - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Me...
DM5374582
Connector Accessories Guide Pin
PM0SSDS3B
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
559-3501-007F
559 LED PMI 0.250" Red/Green, Non-Tintd, Diff, 2.1/2.3 VDC, 14" Wire Leads, 24 AWG, Ext Re...
2NT91-3
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On ...