Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-75-36
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
2.1 A
Maximum Output Power:
75.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 30 mm
AC/DC Power Supply - 1 Output - 36V@2.1A - 75.6W
Search Keywords:
LRS7536
IN STOCK:
35
Ships today, if you order in
Manufacturer Stock:
193
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$14.10
$14.100
5
$13.40
$67.000
10
$12.80
$128.000
20
+
$12.40
$248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides