Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LRS-75-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
14 A
Maximum Output Power:
70 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 30 mm
AC/DC Power Supply - 1 Output - 5V@14A - 70W
Search Keywords:
LRS755
IN STOCK:
71
Can Ship immediately
Manufacturer Stock:
33
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$15.40
$15.400
5
$14.70
$73.500
10
$14.00
$140.000
20
+
$13.60
$272.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RS-15-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W
RS-25-5
AC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free a...
RS-35-5
AC-DC Single Output Enclosed power supply; Output 5VDC Single Output at 7A; free air conve...
LRS-100-5
AC/DC Power Supply - 1 Output - 5V@18A - 90W
RSP-500-27
AC/DC Power Supply - 1 Output - 27V@18.6A - 502.2W