MDR-100-48
Mean WellAC-DC Industrial DIN rail power supply; Output 48Vdc at 2A; plastic case .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MDR-100-48
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
2 A
Maximum Output Power:
96 W
Input Connector Type:
Screw Terminal Block
Dimension:
55 x 100 x 90 mm
The MDR-100-48 is a 76.8W Industrial DIN Rail Power Supply featuring Constant voltage mode output for single channel. MDR-100-48 input voltage ranges from 85 to 264VAC. Voltage output is 48VDC and adjustable from 48 to 56V and current output is adjustable from 0 to 2 A with rated current 1.6A.
Thanks to the high efficiency up to 87%, it is able of operating from -10 to +60 ℃ case temperature under free air convection. MDR-100-48 uses a LED indicator for power on. The MDR-100-48 has a 3 years factory warranty.
Search Keywords:
MDR10048
IN STOCK:
93
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$35.20
$35.200
5
$33.50
$167.500
10
$32.00
$320.000
20
+
$31.10
$622.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
MDR-100-24
AC/DC Power Supply - 1 Output - 24V@4A - 96W
MDR-20-24
AC/DC Power Supply - 1 Output - 24V@1A - 24W
MDR-40-24
AC/DC Power Supply - 1 Output - 24V@1.7A - 40.8W
MDR-20-5
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 5VDC - 3A - 10...
MDR-60-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 5A - 6...