help desk software
DATA SHEET

MDR-10-12

Mean Well

AC-DC Industrial DIN rail power supply; Output 12Vdc at 0.84A; plastic case .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MDR-10-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
0.84 A
Maximum Output Power:
10 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 22.5 x 90 mm
The MDR-10-12 is a 10W Industrial DIN Rail Power Supply featuring Constant voltage mode output for single channel. MDR-10-12 input voltage ranges from 85 to 264VAC. Voltage output is 12VDC and current output is adjustable from 0 to .84 A with rated current .84A. With efficiency up to 81%, it is able of operating from -20 to +70 ℃ case temperature under free air convection. DR-4505 uses different circuit protection techniques like short circuit/overload/overtvoltage with LED indicator for power on feature . The MDR-10-12 has a 3 years factory warranty.
Search Keywords:
MDR1012
IN STOCK: 603
Ships today, if you order in
Manufacturer Stock:
143   can ship 12/2/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.40
$12.400
5
$11.80
$59.000
10
$11.20
$112.000
20 +
$10.90
$218.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models