MDR-20-5
Mean WellAC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 5VDC - 3A - 10W - Plastic case. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MDR-20-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
3 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 22.5 x 90 mm
MDR-20 is a range of ultra slim single output DIN Rail power supplies with short circuit, overload and over voltage protection. MDR-20-5 operates from 85 to 264V AC or 120 to 370VDC. Voltage output is 5VDC at current output 3A. These PSUs can be installed on DIN Rail TS-35/7.5 or 15 and offer cooling by free air convection. MDR-20-5 has a 3 year factory warranty.
Search Keywords:
MDR205
IN STOCK:
226
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/9/24
On Order:
504
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$14.10
$14.100
5
$13.40
$67.000
10
$12.80
$128.000
20
+
$12.40
$248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
211771-1
23-19 CPC RECEPT, STND SEX
1-66360-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
A211SYZQ04
Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Thr...
FSM10JAH
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles Thru-Hole Loose
C-103-PM
DIN Rail - 3.28' (1m) - 1.4x0.3" (35x7.3mm) Aluminum - Prepunched - ES/GT/MT/OT/ST Series.