Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MDR-40-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.7 A
Maximum Output Power:
40.8 W
Input Connector Type:
Screw Terminal Block
Dimension:
40 x 100 x 90 mm
AC-DC Industrial DIN rail power supply; Output 24Vdc at 1.7A; plastic case. It has a rated power of 40.8W and can work up to 70°C temperature. Dimensions are Width 40 mm, Height 90 mm, and Depth 100 mm.
Search Keywords:
MDR4024
IN STOCK:
360
Ships today, if you order in
Manufacturer Stock:
123
can ship
12/2/24
On Order:
966
can ship 3/28/25
Factory Lead-Time
21 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$18.60
$18.600
5
$17.70
$88.500
10
$17.00
$170.000
20
+
$16.50
$330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ACD-14-TRMS-PLUS
Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating
DPL08
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hol...
LX-101-P-Z
Reflective Optical Sensor - 0.394" (10mm) Sensing Distance - PNP Open Collector - 12V to 2...
RB-11
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin