Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MDR-60-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
DIN Rail
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
40 x 100 x 90 mm
The MDR-60-24 is an AC to DC power supply from Mean-Well USA, Inc. that safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -20 °C to 70 °C
Search Keywords:
MDR6024
IN STOCK:
569
Ships today, if you order in
Manufacturer Stock:
898
can ship
12/9/24
On Order:
1,008
can ship 1/23/25
2,100
can ship 3/28/25
Factory Lead-Time
21 Weeks
can ship
4/21/25
Quantity
Unit Price
Ext. Price
1
$20.30
$20.300
5
$19.40
$97.000
10
$18.50
$185.000
20
+
$18.00
$360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
1658644-1
D Sub Connector Housing - 15 Positions - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Me...
1658647-1
KIT,HDP-20,OVRMLD,PLUG,SIZE 2,
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...