Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MES30A-8P1J
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
30 W
Output Voltage:
48 VDC
Output Current:
0.62 A
Ripple & Noise:
100 mV
Grade:
Medical
MOPP:
1X
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
I
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
82(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
0 to 65 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
108.0 x 67.0 x 36.0 mm
Dimensions L x W x H(in):
4.26 x 2.64 x 1.42 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Desktop - 30 Watts: 48V @ 0.62A - IEC 320-C14 Inlet - Medical
Search Keywords:
MES30A8P1J
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$112.31
$112.310
Product Guides