Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MFM-05-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
0.42 A
Maximum Output Power:
5 W
Input Connector Type:
N/A
Dimension:
42 x 22.3 x 16 mm
The MEAN WELL MFM-05-12 is a compact and reliable AC/DC power supply that delivers a single output of 12V at 0.42A, providing a total power output of 5W. This high-efficiency power supply is designed for various applications, especially those that require low power consumption, such as small electronic devices, consumer electronics, and industrial equipment. With its compact size and robust design, the MFM-05-12 is a versatile and reliable power solution that guarantees stable and efficient performance.
Search Keywords:
MFM0512
IN STOCK:
584
Can Ship immediately
Manufacturer Stock:
667
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/18/25
Quantity
Unit Price
Ext. Price
1
$7.40
$7.400
5
$7.10
$35.500
10
$6.70
$67.000
20
+
$6.60
$132.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides