Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MFM-05-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.23 A
Maximum Output Power:
5.5 W
Input Connector Type:
N/A
Dimension:
42 x 22.3 x 16 mm
AC/DC Power Supply - 1 Output - 24V@0.23A - 5.5W
Search Keywords:
MFM0524
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
257
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$7.40
$7.400
5
$7.10
$35.500
10
$6.70
$67.000
20
+
$6.60
$132.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides