Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MFM-10-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
0.85 A
Maximum Output Power:
10.2 W
Input Connector Type:
N/A
Dimension:
42 x 22.3 x 16 mm
AC/DC Power Supply - 1 Output - 12V@0.85A - 10.2W
Search Keywords:
MFM1012
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
229
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$8.70
$8.700
5
$8.30
$41.500
10
$8.00
$80.000
20
+
$7.70
$154.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides