Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MFM-15-12
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.25 A
Maximum Output Power:
16.6 W
Input Connector Type:
PC Pins
Dimension:
49 x 23.8 x 18.5 mm
The MEAN WELL MFM-15-12 is an efficient AC/DC power supply that provides a single output of 12V at 1.25A, with a total power output of 16.6W. This power supply is designed to deliver reliable and stable power to various electronic devices and equipment. With its high efficiency and compact size, the MFM-15-12 is a versatile choice for a range of applications, including industrial automation, communication systems, and LED lighting. Its quality construction and advanced protection features ensure long-lasting performance and safe operation. Upgrade your power supply with the MEAN WELL MFM-15-12 for efficient and reliable power delivery.
Search Keywords:
MFM1512
IN STOCK:
300
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$10.30
$10.300
5
$9.80
$49.000
10
$9.30
$93.000
20
+
$9.10
$182.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
311010-01
Cable Assembly Power Cord 2.743m 18AWG 3 POS Power M
PTQ-11044-C
Plastic Enclosure - Polycarbonate - 5.310" L x 7.280" W x 3.350" H (134.87mm x 184.91mm x ...
NHD-2.8-240320AF-CSXP-FT
2.8" IPS TFT with resistive touch - 240x 320 Pixels - High Brightness White Backlight - 50...