Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MFM-15-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
3 A
Maximum Output Power:
16.5 W
Input Connector Type:
PC Pins
Dimension:
49 x 23.8 x 18.5 mm
AC/DC Power Supply - 1 Output - 5V@3A - 16.5W
Search Keywords:
MFM155
IN STOCK:
192
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$10.30
$10.300
5
$9.80
$49.000
10
$9.30
$93.000
20
+
$9.10
$182.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides