Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MFM-20-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
1.4 A
Maximum Output Power:
23.1 W
Input Connector Type:
PC Pins
Dimension:
49 x 23.8 x 18.5 mm
AC/DC Power Supply Single-OUT 15V 1.4A 23.1W 4-Pin
Search Keywords:
MFM2015
IN STOCK:
599
Can Ship immediately
Manufacturer Stock:
46
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$11.80
$11.800
5
$11.20
$56.000
10
$10.70
$107.000
20
+
$10.40
$208.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides