Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MFM-30-15
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2 A
Maximum Output Power:
30 W
Input Connector Type:
N/A
Dimension:
65.5 x 35 x 18.5 mm
The MEAN WELL MFM-30-15 is an AC/DC power supply with a single output of 15V and 2A, providing 30W of power. This compact and reliable 4-pin power supply is ideal for a wide range of applications, offering efficient and stable performance for your electronic devices.
Search Keywords:
MFM3015
IN STOCK:
116
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$15.20
$15.200
5
$14.50
$72.500
10
$13.80
$138.000
20
+
$13.40
$268.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
F22111/2-BK105
FIT-221 1-1/2" BLACK - 5x4ft/Pkg
628-25ABT3
Heat Sinks Omnidirectional Pin Fin Heat Sink for 45mm BGA, 6.4mm Fin Height, Chomerics T41...
KTD251B106M99A0B00
Ceramic Capacitor - Radial - 10µF - ±20% Tolerance - 250V - X7R Temperature Coefficient - ...
ESMR401VSN102MA50S
Aluminum Electrolytic Capacitor - Radial - 1000µF - ±20% Tolerance - 400V - 2000 Hrs @ 85°...
MFM-30-12
AC/DC Power Supply - 1 Output - 12V@2.5A - 30W