Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MFM-30-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
N/A
Dimension:
65.5 x 35 x 18.5 mm
AC/DC Power Supply - 1 Output - 5V@6A - 30W
Search Keywords:
MFM305
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
171
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$15.20
$15.200
5
$14.50
$72.500
10
$13.80
$138.000
20
+
$13.40
$268.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides