Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-05-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
0.46 A
Maximum Output Power:
5 W
Input Connector Type:
PC Pins
Dimension:
45.7 x 25.4 x 21.5mm
AC/DC Power Supply - 1 Output - 12V@0.46A - 5W
Search Keywords:
MPM0512
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
110
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$8.60
$8.600
5
$8.10
$40.500
10
$7.80
$78.000
20
+
$7.60
$152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides