Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-10-12
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
0.85 A
Maximum Output Power:
10.2 W
Input Connector Type:
PC Pins
Dimension:
45.7 x 25.4 x 21.5mm
The MEAN WELL MPM-10-12 is a compact and reliable AC/DC power supply with a single output of 12V at 0.85A, providing a total power output of 10.2W. This power supply is perfect for a wide range of applications that require stable and efficient power delivery. With its high quality design and performance, the MEAN WELL MPM-10-12 is an ideal choice for your power supply needs.
Search Keywords:
MPM1012
IN STOCK:
0
On Order:
40
can ship 1/23/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$10.10
$10.100
5
$9.60
$48.000
10
$9.20
$92.000
20
+
$8.90
$178.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides