Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-10-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
0.67 A
Maximum Output Power:
10 W
Input Connector Type:
PC Pins
Dimension:
45.7 x 25.4 x 21.5mm
AC/DC Power Supply Single-OUT 15V 0.67A 10W 4-Pin
Search Keywords:
MPM1015
Possible Replacement options available. See Alternatives
IN STOCK:
96
Can Ship immediately
Manufacturer Stock:
229
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$10.10
$10.100
5
$9.60
$48.000
10
$9.20
$92.000
20
+
$8.90
$178.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides