Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-10-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
2 A
Maximum Output Power:
10 W
Input Connector Type:
PC Pins
Dimension:
45.7 x 25.4 x 21.5mm
The MEAN WELL MPM-10-5 is a compact AC/DC power supply designed for a wide range of applications. With a single output of 5V at 2A, it provides a reliable and efficient power solution with a total power output of 10W. This power supply is perfect for small electronic devices, industrial equipment, and various other applications requiring a stable and regulated power source. Its compact design and high-quality construction make it easy to install and reliable for long-term use. The MPM-10-5 is a versatile and cost-effective choice for your power supply needs.
Search Keywords:
MPM105
IN STOCK:
229
Can Ship immediately
Manufacturer Stock:
446
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$10.10
$10.100
5
$9.60
$48.000
10
$9.20
$92.000
20
+
$8.90
$178.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides