Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-15-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.25 A
Maximum Output Power:
15 W
Input Connector Type:
PC Pins
Dimension:
52.4 x 27.2 x 24 mm
AC/DC Power Supply - 1 Output - 12V@1.25A - 15W
Search Keywords:
MPM1512
Possible Replacement options available. See Alternatives
IN STOCK:
140
Can Ship immediately
Manufacturer Stock:
3,248
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$11.00
$11.000
5
$10.50
$52.500
10
$10.00
$100.000
20
+
$9.70
$194.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
631H/22V
Switch Toggle ON OFF SPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount...
4116R-1-331LF
Res Thick Film NET 330 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
MF-R250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm...
TC1232CPA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube