Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-20-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.8 A
Maximum Output Power:
23.8 W
Input Connector Type:
PC Pins
Dimension:
52.4 x 27.2 x 24 mm
The MEAN WELL MPM-20-12 is a reliable AC/DC power supply with a single output of 12V at 1.8A, providing a total power of 23.8W. This compact and efficient power supply is ideal for a variety of applications where a stable and precise power source is required. Trust the MEAN WELL MPM-20-12 to deliver the power you need with confidence.
Search Keywords:
MPM2012
IN STOCK:
348
Can Ship immediately
Manufacturer Stock:
42
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides