help desk software
DATA SHEET

MPM-20-24

Mean Well

AC/DC Power Supply - 1 Output - 24V@0.9A - 23.8W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-20-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.9 A
Maximum Output Power:
23.8 W
Input Connector Type:
PC Pins
Dimension:
52.4 x 27.2 x 24 mm
The MEAN WELL MPM-20-24 is a versatile AC/DC power supply designed to provide reliable and efficient power for a wide range of applications. With a single output of 24V with a maximum current of 0.9A, this power supply delivers a total power of 23.8W. Its compact size and lightweight design make it ideal for space-constrained applications, while its high-quality construction ensures durability and long-lasting performance. Featuring a wide input voltage range, excellent efficiency, and built-in protection features, the MPM-20-24 is a reliable and cost-effective solution for various industrial and commercial applications, such as automation equipment, telecommunications, and control systems.
Search Keywords:
MPM2024
  Possible Replacement options available.  See Alternatives
IN STOCK: 147
Ships today, if you order in
Manufacturer Stock:
20   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20 +
$12.30
$246.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models