Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-20-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
4 A
Maximum Output Power:
22 W
Input Connector Type:
PC Pins
Dimension:
52.4 x 27.2 x 24 mm
AC/DC Power Supply - 1 Output - 5V@4A - 22W
Search Keywords:
MPM205
Possible Replacement options available. See Alternatives
IN STOCK:
211
Can Ship immediately
Manufacturer Stock:
409
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$13.90
$13.900
5
$13.20
$66.000
10
$12.60
$126.000
20
+
$12.30
$246.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides