Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-30-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
PC Pins
Dimension:
39 x 69.5 x 24mm
AC/DC Power Supply - 1 Output - 5V@6A - 30W
Search Keywords:
MPM305
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$18.10
$18.100
5
$17.20
$86.000
10
$16.40
$164.000
20
+
$16.00
$320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides