Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-30-5ST
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Encapsulated
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
91 x 39.5 x 28.5 mm
AC/DC Power Supply - 1 Output - 5V@6A - 30W
Search Keywords:
MPM305ST
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
85
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$19.80
$19.800
5
$18.80
$94.000
10
$18.00
$180.000
20
+
$17.50
$350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides