help desk software

MPS-200-12

MEAN WELL

AC/DC Power Supply - 1 Output - 12V@11.7A - 200W - Medical .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
MPS-200-12
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
11.7 A
Maximum Output Power:
200 W
Input Connector Type:
Pin Header
Dimension:
177.8 x 107.2 x 35.5 mm
Life Cycle:
Discontinued
The MEAN WELL MPS-200-12 is a highly reliable and efficient AC/DC power supply designed for medical applications. With a single output of 12V at 11.7A, this power supply delivers a maximum power output of 200W. It is built with advanced technology to ensure stable and high-quality power supply, making it ideal for a wide range of medical equipment and devices. The MPS-200-12 complies with the rigorous safety standards required for medical applications, providing essential protection against overvoltage, overcurrent, and short circuit. With its compact and robust design, this power supply is a perfect choice for reliable and safe power delivery in medical environments.
Search Keywords:
MPS20012
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 53
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.49
$131.490
10
$124.92
$1,249.200
20
$118.67
$2,373.400
50 +
$112.74
$5,637.000
Please Note: Item may be subject to tariff fee if shipping within the United States